This TDK B82789S223H1 common mode choke features a maximum current rating of 250mA and operates within a temperature range of -55°C to 150°C. It is designed for surface mount applications and is rated for use with DC voltages up to 80V and AC voltages up to 42V. Compliance with AEC-Q200 standards is also ensured.
Sign in to ask questions about the TDK B82789S223H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789S223H1 technical specifications.
| Max Current Rating | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789S223H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.