Sign in to ask questions about the TDK B82789S223H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82789S223H2 technical specifications.
| Height | 0.118inch |
| Length | 0.205inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789S223H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.