Data Line Filter, 2 Function(s), 80V, 0.1A, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Length | 11.5 |
| Number of Functions | 2 |
| Manufacturer Series | B82790C0N3 |
| Height | 7.3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |