Sign in to ask questions about the TDK B82790C0105N240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82790C0105N240 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Inductance | 1000uH |
| Inductance Tolerance | -30% |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82790 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C0105N240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
