2-line common mode choke for data line EMI/RFI filtering. Features 2.2mH inductance with 30% tolerance, rated for 80V DC and 400mA current. Encased in a ferrite core within an SMD/SMT package, this RoHS compliant component operates from -40°C to 125°C and is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82790C0225N265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| Depth | 9.4mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82790 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C0225N265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.