
Surface mount data line filter featuring 2 functions and 4 pins. This component offers an 80V DC rated voltage and a 200mA current rating, with a maximum DC current of 500mA. Constructed with a ferrite core, it operates across a temperature range of -40°C to 125°C and boasts a 4.7mH inductance with a -30% tolerance. It is RoHS compliant and rated for AEC-Q200 automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Inductance | 4.7mH |
| Inductance Tolerance | -30% |
| Max Current Rating | 200mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82790 |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
