
This ferrite common mode choke has a 5uH inductance rating with a 30% tolerance and a maximum current rating of 1A. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is rated for a maximum DC voltage of 80V and is compliant with AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1A |
| Inductance | 5uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | B82790 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
