RoHS Compliant DATA LINE FILTER UL; IEC Lead Free Fixed Inductor 42V 125C 170mOhm 1mH
TDK B82790C105N240 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 200MR |
| Depth | 6mm |
| Height | 5.2mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Series Resistance | 200mR |
| Tolerance | 50% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.