
Common Mode Chokes Dual 11uH 100kHz 500mA 80mOhm DCR SMD Automotive T/R
TDK B82790C113N201 technical specifications.
| Core Material | Ferrite |
| DC Current | 500mA |
| Depth | 6mm |
| Height | 5.2mm |
| Inductance | 11uH |
| Lead Free | Lead Free |
| Length | 9mm |
| Max DC Current | 500mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.