TDK B82790C474N215 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| Depth | 6mm |
| Height | 4.9mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 9mm |
| Max DC Current | 500mA |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B82790C0 |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C474N215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
