Ind Common Mode Choke 51uH 30% 100KHz Ferrite 500mA Blister T/R
TDK B82790C513N201 technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 140mR |
| Height | 0.205inch |
| Inductance | 51uH |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.