Surface mount common mode choke for data line filtering. Features 2 functions, 80V DC rated voltage, and a 0.5A maximum DC current rating. Operates across a temperature range of -40°C to 125°C with a 25µH inductance and 30% tolerance at 100kHz. Encased in an SMD/SMT package with ferrite core material, this RoHS and AEC-Q200 compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 500mA |
| Depth | 6mm |
| Inductance | 25uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82790 |
| Series Resistance | 130mR |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |