Dual common mode choke with 51µH inductance and 30% tolerance, designed for automotive applications. Features a 500mA current rating, 140mΩ maximum DC resistance, and a 100kHz self-resonant frequency. Encased in a 9mm x 6mm x 5.2mm SMD/SMT package with a ferrite core. Rated for 42V AC and 80V DC, with UL94 V-0 flammability. Supplied on tape and reel.
Sign in to ask questions about the TDK B82790S513N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82790S513N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance-Max | 140MR |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9mm |
| Max DC Current | 500mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 100kHz |
| Series Resistance | 160mR |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790S513N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
