
This ferrite core common mode choke has a current rating of 100mA and an inductance of 200uH. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is packaged in a through hole configuration and is compliant with RoHS and Reach SVHC regulations.
TDK B82791G0014A017 technical specifications.
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| Depth | 17.7mm |
| Inductance | 200uH |
| Lead/Base Style | Pin |
| Length | 17.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82791 |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G0014A017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.