TDK B82791G0015A014 technical specifications.
| Current Rating | 100mA |
| Inductance Tolerance | 30% |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G0015A014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.