This ferrite common mode choke features an inductance of 200uH and a maximum current rating of 100mA. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The choke is rated for 42V AC and has a tolerance of 30%. It is available in a package quantity of 320, packaged in tape and reel.
TDK B82791G14A17 technical specifications.
| Core Material | Ferrite |
| Depth | 17.7mm |
| Height | 0.315inch |
| Inductance | 200uH |
| Lead/Base Style | Pin |
| Length | 0.689inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Series | B82791 |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G14A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.