
Dual 47mH common mode choke designed for power and signal line filtering. Features a 250mA current rating, 2.4 Ohm DC resistance, and operates from -40°C to 125°C. This through-hole component utilizes a ferrite core and offers 250V AC voltage rating. Approvals include VDE, UR, and ENEC.
TDK B82791G2251N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.4R |
| DC Resistance-Max | 2.4GR |
| Depth | 17.5mm |
| Height | 0.315inch |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 0.689inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Series | B82791 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2251N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
