
Dual-line common mode choke featuring 10mH inductance at 10kHz, rated for 500mA DC current. This through-hole component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It offers 42V AC and 80V DC voltage ratings, with a 0.5A maximum DC current and 1 Ohm DC resistance. The component has a 0.6mm lead diameter and measures 17.5mm in length and width, with an 8mm height.
TDK B82791G2501N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Height | 8mm |
| Inductance | 10mH |
| Lead Diameter | 0.6mm |
| Length | 17.5mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.105822oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2501N001 to view detailed technical specifications.
No datasheet is available for this part.
