TDK B82791G2501N1 technical specifications.
| Approvals | VDE, UR, ENEC |
| Contact Plating | Tin |
| Height | 0.315inch |
| Lead/Base Style | PC Pin |
| Length | 0.689inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Series | B82791 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2501N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.