
Dual-line common mode choke with 4700µH inductance per line, designed for power and signal line filtering. Features a ferrite core, 700mA DC current rating, and 0.44 Ohm maximum DC resistance. Operates across a -40°C to 125°C temperature range with 42V AC and 80V DC voltage ratings. Through-hole mounting with radial leads and a 10mm lead pitch. RoHS and REACH SVHC compliant.
TDK B82791G2701N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 700mA |
| Depth | 8mm |
| Height | 8mm |
| Inductance | 55uH |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 17.5mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.105822oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2701N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
