TDK B82791H0015A025 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 17.6 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Leakage Inductance | 1.2uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.2(Typ)Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 1.2kVDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82791H0015A025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.