
Dual 47mH common mode choke designed for power and signal line filtering. Features a ferrite core, 100mA current rating, and 5.1 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C with 42V AC and 80V DC voltage ratings. Through-hole mounting with radial leads ensures secure installation. RoHS compliant and UL94 V-0 flammability rated.
TDK B82791H0015A030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 100mA |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.693inch |
| Inductance | 47mH |
| Lead Length | 2.8mm |
| Lead/Base Style | Radial |
| Length | 0.598inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H0015A030 to view detailed technical specifications.
No datasheet is available for this part.
