
This ferrite radial inductor has a current rating of 250mA and a series resistance of 2.4R. It is available in a radial package with a height of 0.693inch, length of 0.602inch, and width of 0.291inch. The inductor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It meets VDE, UR, and ENEC approvals and is lead-free.
Sign in to ask questions about the TDK B82791H2251N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82791H2251N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.4R |
| Height | 0.693inch |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 0.602inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B82791 |
| Series Resistance | 2.4R |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2251N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
