
Dual common mode choke with 30mH inductance and 300mA current rating. Features 2.2 Ohm DC resistance and operates at 10kHz. Designed for through-hole mounting with a radial lead pitch of 12.7mm. Rated for 250V AC and operates within a temperature range of -40°C to 125°C. Approvals include VDE, UR, and ENEC.
Sign in to ask questions about the TDK B82791H2301N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82791H2301N1 technical specifications.
| Approvals | VDE, UR, ENEC |
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 7.4mm |
| Height | 0.693inch |
| Inductance | 30mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 0.602inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Series | B82791 |
| Series Resistance | 2.2R |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2301N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
