
Inductor, radial 22 mH (2x) 0.35 A (2x), B82791-H2351-N1, EPCOS
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 350mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1.9R |
| Height | 0.693inch |
| Inductance | 22mH |
| Length | 0.602inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Series Resistance | 1.9R |
| Width | 0.291inch |
| RoHS | Compliant |
