
This ferrite core common mode choke features a 15mH inductance rating with a tolerance of -30% and a current rating of 400mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is packaged in a radial termination and is available in a tape and reel packaging format. It meets the requirements for RoHS and Reach SVHC compliance.
TDK B82791H2401N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| Inductance | 15mH |
| Inductance Tolerance | -30% |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2401N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
