General purpose fixed inductor with 4.7mH inductance and 700mA current rating. Features a ferrite core, through-hole mounting, and a 250V AC voltage rating. Operates across a -40°C to 125°C temperature range. RoHS compliant with a 50% inductance tolerance.
TDK B82791H2701N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 700mA |
| Height | 17.6mm |
| Inductance | 4.7mH |
| Inductance Tolerance | -30% |
| Lead Diameter | 0.6mm |
| Length | 15.3mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.105822oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2701N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.