
2-line, 500mA telecom signal filter, surface mountable in an SMD/SMT package. Features 10mH inductance, 1.1 Ohm DC resistance, and a 42V AC / 80V DC voltage rating. Operates across a -40°C to 125°C temperature range, with UL94 V-0 flammability. RoHS compliant and unshielded.
TDK B82792C0106N365 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.1R |
| Flammability Rating | UL94 V-0 |
| Height | 0.287inch |
| Inductance | 10mH |
| Length | 0.453inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82792 |
| Series Resistance | 1.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82792C0106N365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
