
This ferrite core inductor is a common mode choke with a 33mH inductance rating and a current rating of 100mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a voltage rating of 42V AC. It is not Reach SVHC compliant. The inductor is part of the B82792 series and has a tolerance of -30% on its inductance rating.
Sign in to ask questions about the TDK B82792C0336N365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82792C0336N365 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 100mA |
| Inductance | 33mH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82792 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82792C0336N365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
