
Telecom signal filter featuring two functions, a 600mA current rating, and 80V DC rated voltage. This SMD/SMT component utilizes a ferrite core and offers 6.8mH inductance with a -30% tolerance. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 500mR and a 42V AC voltage rating. The filter is RoHS compliant and packaged on tape and reel.
TDK B82792C0685N365 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 600mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 500mR |
| Depth | 14.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.3mm |
| Inductance | 6.8mH |
| Inductance Tolerance | -30% |
| Length | 0.453inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82792 |
| Series Resistance | 500mR |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.
