
Telecom signal filter, common mode choke, featuring 1mH inductance with a -30% tolerance. This SMD/SMT component operates with a 700mA current rating and a 42V AC voltage rating, up to 80V DC. Designed with a ferrite core, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant. The filter is packaged in tape and reel for efficient assembly.
TDK B82793C0105N265 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| Depth | 9.4mm |
| Height | 4.8mm |
| Inductance | 1mH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 6mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0105N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
