
Surface mount telecom filter with 11µH inductance and 800mA DC current rating. Features ferrite core, 80mΩ DCR, and operates within a -40°C to 125°C temperature range. Designed for 2 lines, this SMD component offers 42V AC and 80V DC voltage ratings. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
TDK B82793C0113N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 80mR |
| Depth | 6mm |
| Height | 4.8mm |
| Inductance | 11uH |
| Length | 7.1mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
