
2-line common mode choke for telecom applications, featuring 2.2mH inductance with a -30% tolerance. This SMD/SMT component is rated for 500mA maximum DC current and 42V AC voltage, operating from -40°C to 125°C. Constructed with a ferrite core, it is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82793C0225N265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Height | 4.8mm |
| Inductance | 2.2mH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 7.1mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0225N265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
