
Telecom signal filter, common mode choke, 470µH inductance with 30% tolerance, designed for surface mount (SMD/SMT) applications. Features a ferrite core, 2 lines, and a maximum current rating of 700mA (0.7A). Operates across a wide temperature range from -40°C to 125°C, with voltage ratings of 42V AC and 80V DC. This component is AEC-Q200 qualified, RoHS compliant, and REACH SVHC compliant, packaged in tape and reel.
TDK B82793C0474N215 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 470uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 7.1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0474N215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
