Dual common mode choke for power and signal lines, featuring 4700µH inductance and 8.3kΩ impedance at 10kHz. Designed for surface mount with a 2.5mm terminal pitch, this component handles up to 0.4A maximum DC current and has a low 0.55Ω DCR. Operating temperature range is -40°C to 125°C, with a voltage rating of 42VAC/80VDC and a 750VDC withstand voltage. Its compact dimensions (9.4mm L x 6mm D x 4.8mm H) make it suitable for automotive applications.
TDK B82793C0475N265 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 4.8 |
| Product Weight (g) | 0.25 |
| Terminal Pitch (mm) | 2.5 |
| Maximum Terminal Width (mm) | 0.7 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4700uH |
| Impedance | 8.3kOhm |
| Leakage Inductance | 250nH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.55(Typ)Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 750VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82793C0475N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.