Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82793C0502N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| Inductance | 5uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82793 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0502N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
