
Surface mount common mode choke for power and signal lines, featuring 11µH inductance with a -30%/+50% tolerance. This ferrite core component operates across a -40°C to +125°C temperature range and supports a maximum current rating of 800mA, with a DC rated voltage of 80V. Designed for 2 lines, it is packaged in tape and reel, with dimensions of 9mm depth, 4.8mm height, 7.1mm width, and 0.28 inches length. Compliant with RoHS and REACH SVHC standards.
TDK B82793C2113N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 9mm |
| Height | 4.8mm |
| Inductance | 11uH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Length | 0.28inch |
| Max Current Rating | 800mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C2113N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.