
TDK B82793C2474N215 technical specifications.
| Core Material | Ferrite |
| Depth | 9mm |
| Height | 4.8mm |
| Inductance | 470uH |
| Length | 0.28inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C2474N215 to view detailed technical specifications.
No datasheet is available for this part.