This ferrite core common mode choke features an inductance of 25uH and a maximum DC current rating of 800mA. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in tape and reel with 1500 units per reel. The choke has a tolerance of 30% and is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current | 800mA |
| DC Resistance (DCR) | 110mR |
| Depth | 6mm |
| Height | 0.189inch |
| Inductance | 25uH |
| Length | 0.28inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |