
Surface mount common mode filter with 470µH inductance per line, designed for data line applications. Features a ferrite core, 700mA DC current rating, and a maximum operating temperature of 125°C. DC resistance is 170mΩ, with a tolerance of ±30%. Dimensions include a 6mm width, 9.4mm depth, and 0.189-inch height. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TDK B82793C474N215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82793C474N215 technical specifications.
| Core Material | Ferrite |
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 9.4mm |
| Height | 0.189inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B82793C0 |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C474N215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
