This ferrite core common mode choke has a 6uH inductance rating and can handle a maximum DC current of 2A with a tolerance of 30%. It is designed for surface mount applications and is available in a tape and reel packaging format. The device operates at a test frequency of 100kHz and is compliant with RoHS regulations. The choke is constructed with a ferrite core material and has a length of 6mm and a depth of 9.4mm.
Sign in to ask questions about the TDK B82793K0602N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82793K0602N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 2A |
| Depth | 9.4mm |
| Inductance | 6uH |
| Length | 6mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793K0602N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.