
This 2-line signal filter from TDK has a 25uH inductance and is rated for 800mA. It is packaged in SMD/SMT form and is available in quantities of 3000. The filter operates between -40°C and 125°C and is compliant with AEC-Q200 ratings. It is also RoHS compliant but does not meet Reach SVHC standards.
TDK B82793S0253N201 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 800mA |
| Height | 4.8mm |
| Inductance | 25uH |
| Length | 7.1mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793S0253N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
