
Dual 51µH common mode choke for power and signal lines. Features 800mA DC current rating, 140mΩ DC resistance, and 42V AC voltage rating. Surface mountable with ferrite core, operating temperature range of -40°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
TDK B82793S0513N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 800mA |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 140mR |
| Depth | 6mm |
| Height | 4.8mm |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82793 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793S0513N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
