TDK B82793S253N201 technical specifications.
| Core Material | Ferrite |
| Current | 800mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 110mR |
| Depth | 6mm |
| Height | 4.8mm |
| Inductance | 25uH |
| Length | 0.28inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B82793 |
| Series Resistance | 130mR |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793S253N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
