Sign in to ask questions about the TDK B82793S513N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82793S513N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 800mA |
| Depth | 6mm |
| Height | 4.8mm |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Length | 7.1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | B82793 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793S513N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
