
The TDK B82793X1 is a ferrite inductor with a maximum DC current of 1.2A. It features a surface mount package and is lead free. The inductor is unshielded and has a termination of SMD/SMT. It is available in a single unit quantity.
TDK B82793X1 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Lead Free | Lead Free |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | B82793 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
