This ferrite core common mode choke features a current rating of 800mA and an inductance of 11uH. It measures 7.5mm in length and 5.7mm in depth. The component is packaged in a through hole configuration and is compliant with RoHS and Reach SVHC standards. It is not a military standard component and is tested at a frequency of 100kHz with a tolerance of 50%.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| Depth | 5.7mm |
| Inductance | 11uH |
| Length | 7.5mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| RoHS | Compliant |