
TDK B82796C0474N215 technical specifications.
| Core Material | Ferrite |
| DC Current | 700mA |
| Depth | 5.7mm |
| Inductance | 470uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Pin |
| Length | 7.5mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C0474N215 to view detailed technical specifications.
No datasheet is available for this part.
