
This common mode choke from TDK has a ferrite core material and a maximum operating temperature of 125°C. It is rated for a maximum current of 700mA and a DC rated voltage of 80V. The choke is available in a through hole package with a lead/base style of pin and a length of 7.5mm.
TDK B82796C105N265 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 700mA |
| Depth | 5.7mm |
| Height | 0.193inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 7.5mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2040 |
| Packaging | Tape and Reel |
| Series | B82796 |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C105N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.