Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82796C113N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Core Material | Ferrite |
| Height | 0.193inch |
| Lead/Base Style | Pin |
| Length | 0.295inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2040 |
| Packaging | Tape and Reel |
| Series | B82796 |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C113N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.